357-032-558-212

Heilind Number:EDA357-032-558-212
Manufacturer:EDAC
Manufacturer Number:357-032-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-558-212

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Designed for superior durability, it features a black UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in any setting. With its two rows and 32 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for efficient data transfer, while the 5A amperage capacity supports power-heavy applications. Perfect for right-angle mounting, it provides versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects in the electronics industry. Elevate your connectivity solutions with this essential component.