357-032-558-258

Heilind Number:EDA357-032-558-258
Manufacturer:EDAC
Manufacturer Number:357-032-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-558-258

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for optimum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 32 positions, it ensures seamless data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The right angle mount orientation offers convenient installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various applications in electronics and communications. Upgrade your connectivity solutions with this essential component.