357-032-558-278

Heilind Number:EDA357-032-558-278
Manufacturer:EDAC
Manufacturer Number:357-032-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-558-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a dual-row design and 32 positions, it offers ample space for seamless connections. The right angle mount orientation allows for easy installation on PCBs, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transfer. Operating within a wide temperature range of -40 to 105°C, this connector guarantees performance in various environments. Upgrade your system with this essential component, a must-have in any professional setup.