357-032-559-102

Heilind Number:EDA357-032-559-102
Manufacturer:EDAC
Manufacturer Number:357-032-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-559-102

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row layout and 32 positions, it offers seamless integration for your circuitry. The contact material, crafted from Copper Alloy, ensures efficient conductivity. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise connections. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this high-quality component for seamless board-to-board connections.