357-032-559-103

Heilind Number:EDA357-032-559-103
Manufacturer:EDAC
Manufacturer Number:357-032-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-559-103

Detailed Description

Enhance connectivity in your electronics with this sleek Card Edge Connector. Designed for seamless integration, this connector features a single row for efficient PCB connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .156 inches and 32 positions, it offers ample room for secure attachment. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your PCB connections with this essential component.