357-032-559-112

Heilind Number:EDA357-032-559-112
Manufacturer:EDAC
Manufacturer Number:357-032-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-559-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-559-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row design with 32 positions and a .156-inch pitch, it offers seamless integration for your PCB connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for your electronic assembly needs.