357-032-559-158

Heilind Number:EDA357-032-559-158
Manufacturer:EDAC
Manufacturer Number:357-032-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-559-158

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With a single row layout and 32 positions, it offers ample space for your connections. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. The sleek black color and right angle mount orientation add versatility to its functionality, making it a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.