357-032-559-201

Heilind Number:EDA357-032-559-201
Manufacturer:EDAC
Manufacturer Number:357-032-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of 32 copper alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your board. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Ideal for demanding applications, this connector is a essential component for your electronic projects.