357-032-559-202

Heilind Number:EDA357-032-559-202
Manufacturer:EDAC
Manufacturer Number:357-032-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5A amperage rating and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered Copper Alloy contacts, offering a total of 32 positions at a pitch of .156 inches, this connector ensures reliable data transfer even in demanding industrial environments. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a crucial component for seamless board-to-board connections. Elevate your electronic designs with this essential connector.