357-032-559-203

Heilind Number:EDA357-032-559-203
Manufacturer:EDAC
Manufacturer Number:357-032-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-559-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. Featuring dual rows with a total of 32 positions and a pitch of .156 inches, this connector enables seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the right angle mount orientation offers flexibility in installation. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications, from consumer electronics to industrial machinery. Trust in its high-quality construction for secure and efficient connectivity solutions.