357-032-559-212

Heilind Number:EDA357-032-559-212
Manufacturer:EDAC
Manufacturer Number:357-032-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of robust Copper Alloy contacts, it ensures reliable data transfer across its 32 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup requiring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.