357-032-559-258

Heilind Number:EDA357-032-559-258
Manufacturer:EDAC
Manufacturer Number:357-032-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-559-258

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setups. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power distribution at a maximum amperage of 5 A. The precisely spaced .156-inch pitch and .2-inch row spacing, along with 32 positions, offer efficient signal transmission within your circuitry. Engineered for versatility, its right-angle mount orientation allows for flexible board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any project requiring secure and stable interconnections.