357-032-559-268

Heilind Number:EDA357-032-559-268
Manufacturer:EDAC
Manufacturer Number:357-032-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-559-268

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 32 positions, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Its Right Angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your devices with this essential connector for seamless board-to-board connections.