357-032-559-278

Heilind Number:EDA357-032-559-278
Manufacturer:EDAC
Manufacturer Number:357-032-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-559-278

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. The black color adds a sleek touch to your setup, while the Copper Alloy contact material guarantees efficient power transmission. With two rows and 32 positions, it offers ample connectivity for your devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.