357-032-560-202

Heilind Number:EDA357-032-560-202
Manufacturer:EDAC
Manufacturer Number:357-032-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-560-202

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 5 A. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers a total of 32 positions for comprehensive connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connections with this essential component.