357-032-560-203

Heilind Number:EDA357-032-560-203
Manufacturer:EDAC
Manufacturer Number:357-032-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5 A amperage rating and features durable Copper Alloy contacts for reliable signal transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both strength and safety. With a double-row configuration and 32 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make for easy integration onto your board, while a row spacing of .2 inches allows for efficient signal routing. Trust in this connector for seamless, high-speed data transmission in your projects.