357-032-560-204

Heilind Number:EDA357-032-560-204
Manufacturer:EDAC
Manufacturer Number:357-032-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-560-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 32 positions, it ensures efficient data transmission. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to install and use. Perfect for various applications, this connector is a vital component in ensuring smooth and secure board-to-board connections. Upgrade your systems with this essential connectivity solution.