357-032-560-207

Heilind Number:EDA357-032-560-207
Manufacturer:EDAC
Manufacturer Number:357-032-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-560-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-560-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it can handle high power demands with ease. The copper alloy contact material offers reliable conductivity, while the two-row configuration with 32 positions allows for versatile applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic systems. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing provides convenient access. Upgrade your connectivity solutions with this high-performance Card Edge Connector.