357-032-560-208

Heilind Number:EDA357-032-560-208
Manufacturer:EDAC
Manufacturer Number:357-032-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-560-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and safety. With a double-row configuration and 32 positions, it offers ample connectivity options for your devices. Crafted from durable Copper Alloy, the contacts guarantee long-lasting performance. The .156-inch pitch and .2-inch row spacing enable precise mating with compatible components. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Trust in this connector for efficient board-to-board connections in your applications.