357-032-560-212

Heilind Number:EDA357-032-560-212
Manufacturer:EDAC
Manufacturer Number:357-032-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity. The dual-row design with 32 positions allows for efficient data transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Perfect for board-to-board connections, this connector offers a pitch of .156 in and row spacing of .2 in. Its straight mount orientation further simplifies installation. Upgrade your system with this high-quality connector and experience seamless connectivity.