357-032-560-268

Heilind Number:EDA357-032-560-268
Manufacturer:EDAC
Manufacturer Number:357-032-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-032-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-032-560-268

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 5 A amperage capacity and copper alloy contact material, it guarantees efficient power transfer. Boasting two rows and 32 positions, it offers ample connectivity options, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.