357-033-401-101

Heilind Number:EDA357-033-401-101
Manufacturer:EDAC
Manufacturer Number:357-033-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-401-101

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, featuring a sleek and durable black design. Made from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a single row configuration, it offers 33 positions for seamless board-to-board PCB connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assembly needs. Trust in its superior quality and performance to optimize the functionality of your devices.