357-033-401-103

Heilind Number:EDA357-033-401-103
Manufacturer:EDAC
Manufacturer Number:357-033-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-401-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only provides a secure and reliable connection but also offers superior fire resistance. With a single row layout and 33 positions, it allows for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and demanding environments. Trust in the quality and performance of this essential component for your PCB connectivity needs.