357-033-401-104

Heilind Number:EDA357-033-401-104
Manufacturer:EDAC
Manufacturer Number:357-033-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-401-104

Detailed Description

Introducing the 357-033-401-104 Card Edge Connector, a sleek and dependable solution for seamless board-to-board connections. This connector, in a sleek black hue, boasts unrivaled durability with its UL 94V-0 Thermoplastic Polyester housing material, perfect for high-performance applications. Designed for optimal power transmission, it is capable of handling up to 5 A of current. With a single row configuration and 33 positions, it offers ample connectivity options. Crafted from premium Copper Alloy contact material, it ensures reliable signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with the 357-033-401-104 Card Edge Connector.