357-033-401-107

Heilind Number:EDA357-033-401-107
Manufacturer:EDAC
Manufacturer Number:357-033-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-401-107

Detailed Description

Introducing our 357-033-401-107 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek and sophisticated connector features a striking black color, making it both visually appealing and versatile for a wide range of applications. With an amperage rating of 5A, it ensures stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 33 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. The straight mount orientation further enhances compatibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its quality and performance for seamless board-to-board connections in your electronic projects. Explore our vast range of connectors in the Products category to find the perfect match for your needs.