357-033-401-112

Heilind Number:EDA357-033-401-112
Manufacturer:EDAC
Manufacturer Number:357-033-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-401-112

Detailed Description

Introducing the 357-033-401-112 Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row layout with 33 positions, ensuring efficient data transfer in any application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality even in harsh environments. Trust in this black connector with a 5A amperage rating to deliver seamless connectivity in your PCB assembly projects. Elevate your connectivity game with the 357-033-401-112 Card Edge Connector.