357-033-401-158

Heilind Number:EDA357-033-401-158
Manufacturer:EDAC
Manufacturer Number:357-033-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-401-158

Detailed Description

Introducing our 357-033-401-158 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row layout and 33 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Engineered for versatility, it can be mounted in a straight orientation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any professional electronics toolkit. Trust in its superior performance to streamline your connectivity needs with precision and ease. Elevate your projects with the 357-033-401-158 Card Edge Connector.