357-033-401-168

Heilind Number:EDA357-033-401-168
Manufacturer:EDAC
Manufacturer Number:357-033-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-401-168

Detailed Description

Introducing our high-performance Card Edge Connector, the essential solution for seamless connectivity in PCB applications. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout and a total of 33 positions, it offers ample connectivity options for your electronic devices. Crafted with copper alloy contacts, it guarantees efficient power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for effortless integration into your PCB setup. Elevate your connectivity game with this top-of-the-line Card Edge Connector, a must-have in any professional electronic toolkit.