357-033-401-178

Heilind Number:EDA357-033-401-178
Manufacturer:EDAC
Manufacturer Number:357-033-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-401-178

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-033-401-178. Featuring a sleek black design, this connector is both visually appealing and high-performing. With a maximum amperage of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments. This single-row connector, with 33 positions and a pitch of .156 inches, offers seamless integration on your PCB. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this connector for efficient and secure board-to-board connections in your electronic projects. Explore our full range of connectors in the PCB Connectors category.