357-033-405-103

Heilind Number:EDA357-033-405-103
Manufacturer:EDAC
Manufacturer Number:357-033-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-405-103

Detailed Description

Introducing the 357-033-405-103 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and longevity, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With a single row layout and 33 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. At a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 357-033-405-103 for efficient and dependable board-level connectivity.