357-033-405-107

Heilind Number:EDA357-033-405-107
Manufacturer:EDAC
Manufacturer Number:357-033-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-405-107

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to any PCB assembly. Engineered for reliability, this connector boasts a 5A amperage capacity, making it ideal for demanding power and data transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety. With a single row configuration and 33 positions, it offers ample connectivity options for efficient signal routing. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto circuit boards. Designed for straight mount orientation, it provides easy installation and a compact footprint. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of industries. Trust in its quality and performance for your next project.