357-033-405-112

Heilind Number:EDA357-033-405-112
Manufacturer:EDAC
Manufacturer Number:357-033-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-405-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously engineered for seamless and reliable board-to-board connections. Featuring a sleek and durable black housing made from UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also highly resistant to heat and flame, ensuring optimal performance even in the most demanding environments. With a single row design and 33 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity and long-term durability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Designed for straight mount orientation, installation is quick and hassle-free. Rated for an impressive 5A of current and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its exceptional quality and performance for all your PCB connectivity needs.