357-033-405-158

Heilind Number:EDA357-033-405-158
Manufacturer:EDAC
Manufacturer Number:357-033-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-405-158

Detailed Description

Introducing our 357-033-405-158 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a sleek black color and a single row configuration with 33 positions, offering ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this connector is a perfect choice. Trust in its 5A amperage rating and straight mount orientation for efficient power and signal transmission. Shop now and experience the difference in quality and performance with our Card Edge Connector.