357-033-405-168

Heilind Number:EDA357-033-405-168
Manufacturer:EDAC
Manufacturer Number:357-033-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-405-168

Detailed Description

Upgrade your PCB connections with our 357-033-405-168 Card Edge Connector. Designed for reliability and performance, this connector features 33 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches, ensuring seamless integration on your board. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. Each contact is made of high-quality Copper Alloy, delivering optimal conductivity. With a maximum amperage of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in our product to meet your connectivity needs with precision and quality.