357-033-405-178

Heilind Number:EDA357-033-405-178
Manufacturer:EDAC
Manufacturer Number:357-033-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-405-178

Detailed Description

Introducing our high-performance Card Edge Connector, engineered to meet the demands of modern electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a single row layout and 33 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Thanks to a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient and secure board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Trust in the quality and versatility of our Card Edge Connector to power your next project with confidence.