357-033-421-101

Heilind Number:EDA357-033-421-101
Manufacturer:EDAC
Manufacturer Number:357-033-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-421-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-033-421-101. Designed for reliability and durability, this black connector delivers a seamless power transfer with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures a safe and fire-resistant housing for your electronic components. With a single row layout and 33 positions, it offers ample connectivity for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your connectivity solutions with this essential component, available in our wide range of products under the Connectors category.