357-033-421-102

Heilind Number:EDA357-033-421-102
Manufacturer:EDAC
Manufacturer Number:357-033-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-421-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features 33 positions in a single row, ensuring efficient signal transmission. The housing is made of UL 94V-0 rated Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Each contact is constructed from Copper Alloy, providing excellent conductivity and corrosion resistance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various environments. Trust in the quality and performance of our Card Edge Connector for your next project.