357-033-421-103

Heilind Number:EDA357-033-421-103
Manufacturer:EDAC
Manufacturer Number:357-033-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-421-103

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections in electronic applications. With a sleek black finish and a single row design, this connector offers both functionality and style. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, ensuring reliable conductivity. With 33 positions and a pitch of .156 inches, it provides ample connectivity options for your projects. Its straight mount orientation and compact size make installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Trust in the quality and versatility of our Card Edge Connector for all your PCB connectivity needs.