357-033-421-104

Heilind Number:EDA357-033-421-104
Manufacturer:EDAC
Manufacturer Number:357-033-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-421-104

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for optimal functionality and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connectivity for your PCB applications. The 33 copper alloy contact positions guarantee secure and stable connections, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component, available now in our comprehensive selection of PCB connectors.