357-033-421-107

Heilind Number:EDA357-033-421-107
Manufacturer:EDAC
Manufacturer Number:357-033-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-421-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-033-421-107). Designed for reliability and precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout accommodating 33 positions, it's perfect for streamlined installations. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for optimal performance. Featuring a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity on your circuit boards. Whether for industrial or commercial applications, this connector is built to last, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy integration, and experience seamless data transfer like never before. Elevate your connectivity with our Card Edge Connector.