357-033-421-108

Heilind Number:EDA357-033-421-108
Manufacturer:EDAC
Manufacturer Number:357-033-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-421-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector not only enhances the aesthetic appeal of your device but also ensures reliable connectivity. With an amperage rating of 5 A, it can handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row layout with 33 positions offers ample connectivity options, while the Copper Alloy contacts ensure efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.