357-033-421-112

Heilind Number:EDA357-033-421-112
Manufacturer:EDAC
Manufacturer Number:357-033-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-421-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-033-421-112) in sleek black. Designed for optimal power transmission, this connector boasts a 5A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 33 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and efficient connection every time. Explore our full range of PCB connectors for all your connectivity needs.