357-033-421-178

Heilind Number:EDA357-033-421-178
Manufacturer:EDAC
Manufacturer Number:357-033-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-421-178

Detailed Description

Upgrade your PCB connectivity with our 357-033-421-178 Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 33 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Thanks to its .156-inch pitch and .2-inch row spacing, it easily integrates into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for effortless installation. Elevate your board-to-board connections with this high-quality, high-amperage (5A) connector, an essential component in our comprehensive line of PCB connectors.