357-033-425-101

Heilind Number:EDA357-033-425-101
Manufacturer:EDAC
Manufacturer Number:357-033-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-425-101

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections in electronic devices. With a sleek black finish and a single row configuration, this connector offers optimal space-saving efficiency. Engineered for reliability, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability and secure electrical conductivity. Boasting a pitch of .156 inches and 33 positions, it facilitates precise and seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.