357-033-425-103

Heilind Number:EDA357-033-425-103
Manufacturer:EDAC
Manufacturer Number:357-033-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-425-103

Detailed Description

Introducing our 357-033-425-103 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for ultimate performance, this connector boasts a sleek black finish and is crafted from high-grade UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and 33 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in the quality and versatility of our Card Edge Connector for all your PCB connectivity needs.