357-033-425-104

Heilind Number:EDA357-033-425-104
Manufacturer:EDAC
Manufacturer Number:357-033-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-425-104

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. This sleek and durable connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row design and 33 positions, it offers ample connectivity options in a compact package. The high-quality Copper Alloy contacts guarantee reliable power transmission, rated for up to 5A of current. Featuring a .156 inch pitch and .2 inch row spacing, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in the 357-033-425-104 for efficient and secure PCB connections in any application.