357-033-425-108

Heilind Number:EDA357-033-425-108
Manufacturer:EDAC
Manufacturer Number:357-033-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-425-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to ensure seamless connectivity in your electronic devices. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and reliability. With a single row configuration and 33 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation to deliver consistent performance. Upgrade your connectivity solutions with this essential component, perfect for demanding environments.