357-033-425-112

Heilind Number:EDA357-033-425-112
Manufacturer:EDAC
Manufacturer Number:357-033-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-425-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with industry safety standards. The copper alloy contact material guarantees optimal conductivity, while the 1-row design with 33 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C, making it ideal for both standard and harsh operating conditions. Trust in the quality and efficiency of our Card Edge Connector to streamline your PCB connectivity needs with ease.