357-033-425-158

Heilind Number:EDA357-033-425-158
Manufacturer:EDAC
Manufacturer Number:357-033-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-425-158

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Featuring a sleek black design, this connector not only enhances the visual appeal of your electronic devices but also ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees exceptional durability and fire resistance. With a single row layout and 33 positions, it offers versatile connectivity options for your PCB assembly. The copper alloy contact material and a pitch of .156 inches guarantee optimal signal integrity, while the .2-inch row spacing allows for efficient cable management. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for use in various industrial applications. Upgrade your PCB connectivity with our Card Edge Connector for seamless performance and durability.