357-033-425-168

Heilind Number:EDA357-033-425-168
Manufacturer:EDAC
Manufacturer Number:357-033-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-425-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. This essential component, featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal durability and safety. With a single row layout and 33 copper alloy contacts, each with a pitch of .156 inches, this connector offers efficient power transmission at an amperage of 5A. Its straight mount orientation and precise row spacing of .2 inches facilitate easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is guaranteed to deliver reliable performance even in harsh environmental conditions. Trust in the quality and precision of our Card Edge Connector for all your PCB interconnect needs.